Analog DevicesADP223ACPZ-R7Linear Regulators
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP223ACPZ-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. By operating at a load regulation of 0.002%/mA and line regulation of 0.05%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.009@10mA|0.26@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |