EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2302ARDZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 3 V while not exceeding 20 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This part offers a switching frequency of 595 to 805 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.