Analog DevicesADP2302ARDZ-R7
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 2A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down ADP2302ARDZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 20 V. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. It has a switching frequency of 595 to 805 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |