Analog DevicesADP2303ARDZ-2.5-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 20V Step Down Single-Out 2.5V 3A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2303ARDZ-2.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. This part offers a switching frequency of 595 to 805 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |