Analog DevicesADP2303ARDZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 3A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2303ARDZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. With a small input voltage of 3 V and a max of 20 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. This part offers a switching frequency of 595 to 805 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |