Analog DevicesADP2370ACPZ-3.0-R7

Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3V 0.8A 8-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2370ACPZ-3.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.2 V and no higher than 15 V. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 92(typ) % efficient. By operating at a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ) you can provide a constant voltage at your output. You can operate this at a switching frequency of 1000 to 1400 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.268
    1. 1500+$2.268