Analog DevicesADP2381AREZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2381AREZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 6 A. It only needs a voltage of at least 4.5 V while not exceeding 20 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This part offers a switching frequency of 250 to 1400 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |