Analog DevicesADP2441ACPZ-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2441ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 4.5 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 32.4 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.005%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 94 % efficient. Its switching regulator has a frequency of 300 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

419 parts: Ships today

    Total$3.54Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      419
      Country Of origin:
      China
         
      • Price: $3.539
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 419 parts
      • Price: $3.539