Analog Devices ADP2450ASTZ-1-R7 PMIC Solutions
Power Management IC 4.5V to 36V 48-Pin LQFP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Management IC | |
1200(Typ) | |
4.5 to 36 | |
4.5 | |
36 | |
1.35(Typ) | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
