Analog DevicesADP2504ACPZ-3.3-R7

Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 1A 10-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2504ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.6% is necessary for providing a constant voltage level at your output. You can operate this at a switching frequency of 2900 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,081 parts: Ships today

    Total$4.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1081
      Country Of origin:
      South Korea
         
      • Price: $4.185
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,081 parts
      • Price: $4.185