Analog DevicesADP2504ACPZ-5.0-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1A 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2504ACPZ-5.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. With a small input voltage of 2.3 V and a max of 5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.6% a constant current can be produced at the output of your circuit. It has a switching frequency of 2900 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |