Analog DevicesADP3050ARZ

Conv DC-DC 3.6V to 30V Step Down Single-Out 1.25V to 12V 8-Pin SOIC N Tube

Adjust the voltage level of your devices with this step down ADP3050ARZ DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2.1 A. By only needing an input voltage of 3.6 V with a maximum of 30 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 12 V, this is power management at its best. A load regulation of 1%/A and line regulation of 0.005%/V(Typ) is necessary for providing a constant voltage level at your output. It has a switching frequency of 240 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 196
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: