onsemiADP3120AJRZ-RLGate and Power Drivers
Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
2 | |
Synchronous | |
MOSFET | |
2 | |
20 | |
20 | |
70 | |
4.6 | |
13.2 | |
2 | |
0.8(Max) | |
2(Min) | |
3.3(Max) | |
-20 | |
85 | |
Shutdown | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of ON Semiconductor's ADP3120AJRZ-RL power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 70 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.15 V and a maximum of 13.2 V.
EDA / CAD Models |