EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 3 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.5|3.3 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.009@10mA|0.17@200mA |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.001%/mA(Typ) |
Junction to Ambient | 49.5°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |