onsemiADP3210MNR2GDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down 1000kHz 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
Step Down | |
0 to 1.5 | |
1000 | |
3.3 | |
22 | |
11 | |
-10 | |
100 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |