onsemiADP3211AMNR2GDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 3000kHz 32-Pin QFN EP T/R

Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck ADP3211AMNR2G DC voltage controller from ON Semiconductor will adjust the voltage properly. This DC voltage controller has single output. With an output that has a voltage of 0 to 1.5 V, this is power management at its best. This DC voltage controller has an input voltage of 3.3 to 22 V. It has a switching frequency of 3000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 100 °C.

15,087 parts: Ships today

    Total$1.49Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Malaysia
         
      • Price: $1.4898
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,087 parts
      • Price: $1.4898
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 10,000 parts
      • Price: $1.0732