onsemiADP3212MNR2GDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 48-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |