Analog DevicesADP322ACPZ-145-R7Linear Regulators

LDO Regulator Pos 3.3V2.5V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R

Maintain a steady voltage level with this LDO ADP322ACPZ-145-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.11@200mA V. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. It only needs a voltage of at least 1.8 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3|2.5|1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.009@10mA|0.17@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

359 parts: Ships today

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      359
      Country Of origin:
      South Korea
         
      • Price: $0.6196
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 359 parts
      • Price: $0.6196