EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 3 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.5|1.8|3.3 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.009@10mA|0.17@200mA |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.001%/mA(Typ) |
Junction to Ambient | 49.5°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO ADP322ACPZ-155-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.11@200mA V. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3|1.8|1.5 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.009@10mA|0.17@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.