EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 3 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.2|1.8|2.8 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.001%/mA(Typ) |
Junction to Ambient | 49.5°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP322ACPZ-175-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.11@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8|1.8|1.2 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.