Analog DevicesADP322ACPZ-189-R7Linear Regulators

LDO Regulator Pos 2.5V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R

Control the voltage level of your circuit with this LDO ADP322ACPZ-189-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.11@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5|1.8|1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.876
    1. 1500+$0.876