Analog Devices ADP322CP-EVALZ Power Management Development Boards and Kits
ADP322 Linear Regulator 1.8VDC/2.8VDC/3.3VDC Output Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The ADP322CPZ-REDYKIT is available with a triple, fixed LDO evaluation board and a triple, adjustable LDO evaluation board. All surface-mount ADP322 parts are sorted and stored in the kit with the Analog Devices, Inc., part number and fixed output voltage clearly printed on each zip-top bag.The ADP322/ADP323 evaluation board is used to demonstrate the functionality of the ADP322/ADP323 series of linear regulators. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with two voltage supplies, a few voltmeters, current meters, and load resistors.Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors. -
Dev Kit Features
- All-voltage option for evaluation
- Surface-mount ADP322parts that can be easily soldered
- Additional parts for prototyping
-
Kit Includes
- 1 each ADP322CP-EVALZ evaluation board with VOUT1 = 3.3 V, VOUT2 = 2.8 V, and VOUT3 = 1.8 V
- 2 each ADP322 additional voltage options in a labeled bag
-
Dev Kit Additional Information