onsemiADP3293JCPZ-RLDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down 4000kHz 40-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |