Analog DevicesADP3300ARTZ-5REEL7Linear Regulators

LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP3300ARTZ-5REEL7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.08@50mA|0.025@10mA|0.004@1mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.06mV/mA(Typ) and line regulation of 0.02mV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.03@1mA|0.07@10mA|0.17@50mA V.

238 parts: Ships today

    Total$1.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2037+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      238
      Country Of origin:
      Malaysia
         
      • Price: $1.342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2037+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 238 parts
      • Price: $1.342