Analog DevicesADP3303ARZ-3.3-RL7Linear Regulators
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP3303ARZ-3.3-RL7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.003@1mA|0.18@200mA|0.02@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.2 V that does not exceed 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.013mV/mA(Typ) and line regulation of 0.01mV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 85 °C. The maximum dropout voltage is 0.03@1mA|0.4@200mA|0.07@10mA V.
EDA / CAD Models |