Analog DevicesADP3303ARZ-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube

Maintain a steady voltage level with this LDO ADP3303ARZ-3.3 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.003@1mA|0.18@200mA|0.02@10mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.2 V and no higher than 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.013mV/mA(Typ) and line regulation of 0.01mV/V(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.03@1mA|0.4@200mA|0.07@10mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -25 °C to 85 °C.

828 parts: Ships in 3 days

    Total$6.16Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2420+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 828 parts
      • Price: $6.157