EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.8 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.2(Min) |
Minimum Input Voltage (V) | 3.2 |
Maximum Input Voltage (V) | 12 |
Maximum Dropout Voltage @ Current (V) | 0.03@1mA|0.07@10mA|0.4@200mA |
Line Regulation | 0.01mV/V(Typ) |
Load Regulation | 0.013mV/mA(Typ) |
Junction to Ambient | 96°C/W |
Junction to Case | 55°C/W |
Special Features | Current Limit|Noise Reduction|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |