Analog DevicesADP3309ARTZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO ADP3309ARTZ-3.3-R7 linear regulator by Analog Devices. It has an overall accuracy of ±1.2 %. Its typical dropout voltage at current is 0.004@1mA|0.025@10mA|0.12@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.8 V that does not exceed 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.06mV/mA(Typ) and line regulation of 0.02mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -20 °C to 85 °C. The maximum dropout voltage is 0.015@1mA|0.07@10mA|0.25@100mA V.

6,112 parts: Ships today

    Total$2.52Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $2.520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,112 parts
      • Price: $2.520
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $1.497