Analog DevicesADP3330ART-3.3Linear Regulators
LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.7 | |
Fixed | |
3.3 | |
0.2 | |
2.9 | |
12 | |
0.05@1mA|0.06@10mA|0.3@150mA|0.4@200mA | |
0.04mV/V(Typ) | |
0.04mV/mA(Typ) | |
190°C/W | |
Current Limit|Noise Reduction|Thermal Shutdown Protection | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |