Analog DevicesADP3330ARTZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO ADP3330ARTZ-2.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. It has an overall accuracy of ±0.7 %. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.23@200mA|0.17@150mA|0.06@10mA|0.05@1mA V. Its polarity is positive.

1,562 parts: Ships tomorrow

    Total$3.60Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1562
      Country Of origin:
      Malaysia
         
      • Price: $3.600
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,562 parts
      • Price: $3.600