Analog DevicesADP3330ARTZ-2.75R7Linear Regulators

LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP3330ARTZ-2.75R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±0.7 %. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 12 V. With a fixed output that has a voltage of 2.75 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@200mA|0.3@150mA|0.06@10mA|0.05@1mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.68
    1. 3000+$1.68