EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.7 |
Output Type | Fixed |
Output Voltage (V) | 2.85 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 2.9 |
Maximum Input Voltage (V) | 12 |
Maximum Dropout Voltage @ Current (V) | 0.05@1mA|0.06@10mA|0.3@150mA|0.4@200mA |
Line Regulation | 0.04mV/V(Typ) |
Load Regulation | 0.04mV/mA(Typ) |
Junction to Ambient | 190°C/W |
Special Features | Current Limit|Noise Reduction|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP3330ARTZ-2.85R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. It has an overall accuracy of ±0.7 %. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 12 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. A load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.4@200mA|0.3@150mA|0.06@10mA|0.05@1mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.