Analog DevicesADP3330ARTZ-3-RL7Linear Regulators

LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP3330ARTZ-3-RL7 linear regulator from Analog Devices. It has an overall accuracy of ±0.7 %. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Use this part at voltages between 2.9 V and 12 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@200mA|0.3@150mA|0.06@10mA|0.05@1mA V. Its polarity is positive.

410 parts: Ships today

    Total$4.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      410
      Country Of origin:
      Malaysia
         
      • Price: $4.223
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 410 parts
      • Price: $4.223