Analog DevicesADP3330ARTZ-3.6-R7Linear Regulators
LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.7 | |
Fixed | |
3.6 | |
0.2 | |
2.9 | |
12 | |
0.05@1mA|0.06@10mA|0.3@150mA|0.4@200mA | |
0.04mV/V(Typ) | |
0.04mV/mA(Typ) | |
190°C/W | |
Current Limit|Noise Reduction|Thermal Shutdown Protection | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ADP3330ARTZ-3.6-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.7 %. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Use this part at voltages between 2.9 V and 12 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@200mA|0.3@150mA|0.06@10mA|0.05@1mA V.
EDA / CAD Models |