Analog DevicesADP3330ARTZ3.3-RL7Linear Regulators

LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO ADP3330ARTZ3.3-RL7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. It has an overall accuracy of ±0.7 %. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.4@200mA|0.3@150mA|0.06@10mA|0.05@1mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $1.68
    1. 3000+$1.68