Top Purchased
Analog DevicesADP3331ARTZ-REEL7Linear Regulators
LDO Regulator Pos 1.5V to 11.75V 0.2A 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO ADP3331ARTZ-REEL7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±0.7 %. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. It only needs a voltage of at least 2.6 V while not exceeding 12 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 11.75 V, this is power management at its best. Users like the load regulation of 0.04mV/mA(Typ) and line regulation of 0.06mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.23@200mA|0.17@150mA|0.06@10mA|0.05@1mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
EDA / CAD Models |