Analog DevicesADP3335ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO ADP3335ACPZ-1.8-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.6 V and a max of 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V.
EDA / CAD Models |