Analog DevicesADP3335ACPZ-5-R7Linear Regulators

LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R

Use the LDO ADP3335ACPZ-5-R7 linear regulator from Analog Devices to maintain a constant output voltage. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,500 parts: Ships today

    Total$2.53Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Philippines
         
      • Price: $2.534
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,500 parts
      • Price: $2.534