Analog DevicesADP3335ARMZ-5-R7Linear Regulators

LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP3335ARMZ-5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.6 V and 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

433 parts: Ships today

    Total$2.71Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      433
      Country Of origin:
      Malaysia
         
      • Price: $2.708
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 433 parts
      • Price: $2.708