Analog DevicesADP3338AKCZ-1.5-RLLinear Regulators
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO ADP3338AKCZ-1.5-RL linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 8 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
EDA / CAD Models |