Analog DevicesADP3338AKCZ-1.8-RLLinear Regulators

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO ADP3338AKCZ-1.8-RL linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 8 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V. Its polarity is positive.

2,425 parts: Ships today

    Total$2.73Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2425
      Country Of origin:
      Malaysia
         
      • Price: $2.729
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,425 parts
      • Price: $2.729