Analog DevicesADP3338AKCZ-2.5-RLLinear Regulators

LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO ADP3338AKCZ-2.5-RL linear regulator from Analog Devices. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 8 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

2,354 parts: Ships tomorrow

    Total$1.99Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2354
      Country Of origin:
      Malaysia
         
      • Price: $1.989
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,354 parts
      • Price: $1.989