Analog DevicesADP3339AKCZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP3339AKCZ-1.8-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 2(Typ) A. With a small input voltage of 2.8 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V. Its polarity is positive.

Total In Stock: 1,466 parts

Regional Inventory: 466

    Total$2.81Price for 1

    466 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      466
      Country Of origin:
      Malaysia
         
      • Price: $2.810
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 466 parts
      • Price: $2.810
    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 1,000 parts
      • Price: $2.464