Analog DevicesADP3339AKCZ-1.8-RLLinear Regulators
LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO ADP3339AKCZ-1.8-RL linear regulator by Analog Devices. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 2(Typ) A. Use this part at voltages between 2.8 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |