Analog DevicesADP3339AKCZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP3339AKCZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.8 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V.

230 parts: Ships today

    Total$3.85Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      230
      Country Of origin:
      Malaysia
         
      • Price: $3.853
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 230 parts
      • Price: $3.853