Analog DevicesADP3339AKCZ-3.3-RLLinear Regulators

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

This LDO ADP3339AKCZ-3.3-RL linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 2.8 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,346 parts: Ships tomorrow

    Total$4.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2346
      Country Of origin:
      Malaysia
         
      • Price: $4.011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,346 parts
      • Price: $4.011