Analog DevicesADP3367ARZ-REEL7Linear Regulators

LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N T/R

This LDO ADP3367ARZ-REEL7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.015@100uA|0.06@50mA|0.1@100mA|0.15@200mA|0.3@300mA V. This device has a maximum power dissipation of 960 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. It only needs a voltage of at least 2.5 V while not exceeding 16.5 V to effectively power your circuit. With an adjustable|fixed output that has a voltage of 1.3 to 16|5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 5mV. Its maximum power dissipation is 960 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.04@100uA|0.125@50mA|0.175@100mA|0.25@200mA|0.5@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.372
    1. 1000+$3.372