Analog DevicesADP3605ARZCharge Pump

Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N Tube

The ADP3605ARZ charge pump voltage doubler from Analog Devices converts current to allow you to have a different voltage supplied to any element in your circuit. Its typical operating supply voltage is 5 V. With an output that has a voltage of -3 to -6 V, this is power management at its best. Its output produces a current of 120 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 98 Minimum 98
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: