Analog DevicesADP3625ARDZ-RLGate and Power Drivers
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting|Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
25 | |
25 | |
35 | |
3.3V | |
4.5 | |
18 | |
3 | |
0.8(Max) | |
2(Min) | |
4(Typ) | |
80000 | |
-40 | |
85 | |
Overvoltage Protection|Thermal Shutdown Protection | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
The ADP3625ARDZ-RL power driver from Analog Devices can provide management of your transistors and switches. This device has a maximum propagation delay time of 35 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
EDA / CAD Models |