Analog DevicesADP3629ARZ-R7Gate and Power Drivers
Driver 2A 2-OUT Low Side Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
25 | |
25 | |
35 | |
3.3V | |
9.5 | |
18 | |
3 | |
0.8(Max) | |
2(Min) | |
2(Typ) | |
80000 | |
-40 | |
85 | |
Thermal Shutdown Protection|Undervoltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Transistors are never going away, implement this ADP3629ARZ-R7 power driver by Analog Devices in order to help turn on and off the transistor. This device has a maximum propagation delay time of 35 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 9.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |